text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK105B7153KV-F

0402 16v X7R 0.015mF 10% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
TAIYO YUDEN EMK105B7153KV-F - Technical Attributes
Attributes Table
Capacitance: 0.015µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.00
USD
Quantity
Unit Price
10,000
$0.0031
30,000
$0.003
100,000
$0.0029
200,000
$0.0028
400,000+
$0.0027
Product Variant Information section