text.skipToContent text.skipToNavigation

Manufacturer Part #

FK20X7R1H105KN006

FK20 Series 5.5 x 4 mm 1 uF 50V ±10 % Tolerance X7R Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK FK20X7R1H105KN006 - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: H  7mm x T  4mm x L  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.50
USD
Quantity
Unit Price
1,500
$0.155
3,000
$0.153
4,500
$0.152
6,000
$0.151
7,500+
$0.148
Product Variant Information section