text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ31CC71H475MA01L

1206 4.7uF 50volts X7S 20% Soft Term

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2320
Product Specification Section
Murata GCJ31CC71H475MA01L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7S
Rated Voltage: 50V
Tolerance (%): ±20%
Dissipation Factor: 5%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.00
USD
Quantity
Unit Price
2,000
$0.147
4,000
$0.145
6,000
$0.144
8,000
$0.143
10,000+
$0.141