text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM219R71H334KA55D

0805 0.33 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2205
Product Specification Section
Murata GCM219R71H334KA55D - Technical Attributes
Attributes Table
Capacitance: 0.33µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.20
USD
Quantity
Unit Price
4,000
$0.0358
8,000
$0.0352
12,000
$0.0348
16,000
$0.0346
20,000
$0.0338
60,000+
$0.0338