text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM31CC71E106KA03K

GCM Series 10 µF ±10% 25V X7S 1206 (3216 Metric) Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM31CC71E106KA03K - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7S
Rated Voltage: 25V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
6,000+
$0.16