text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM0225C1E5R6CB01L

01005 5.6 pF 25 V ±25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GJM0225C1E5R6CB01L - Technical Attributes
Attributes Table
Capacitance: 5.6pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (pF): ±0.25pF
Case Size: 01005 (0402 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40000
Multiple Of:
40000
Total
$296.00
USD
Quantity
Unit Price
40,000
$0.0074
80,000
$0.0073
120,000
$0.0072
160,000
$0.0071
200,000+
$0.007