Manufacturer Part #
GRM0335C1H120GA01D
0201 12 pF 50 V ±2% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Murata GRM0335C1H120GA01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM0335C1H120GA01D - Technical Attributes
Attributes Table
| Capacitance: | 12pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| Dimension: | T 0.33mm x W 0.3mm x L 0.6mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
285,000
USA:
285,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15,000
$0.0018
60,000
$0.0017
150,000
$0.0017
375,000
$0.0017
600,000+
$0.0016
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount