text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R71H271KA12D

0201 270 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM033R71H271KA12D - Technical Attributes
Attributes Table
Capacitance: 270pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$22.50
USD
Quantity
Unit Price
15,000
$0.0015
60,000
$0.0014
150,000
$0.0014
375,000
$0.0014
600,000+
$0.0013