Manufacturer Part #
GRM155R60J106ME05D
0402 10 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Murata GRM155R60J106ME05D - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | T 0.5mm x W 0.5mm x L 1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
290,000
USA:
290,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0094
30,000
$0.0091
40,000
$0.009
100,000
$0.0088
150,000+
$0.0086
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount