text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R71H563KE14D

0402 0.056 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM155R71H563KE14D - Technical Attributes
Attributes Table
Capacitance: 0.056µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$55.00
USD
Quantity
Unit Price
10,000
$0.0055
30,000
$0.0054
50,000
$0.0053
150,000
$0.0052
250,000+
$0.005