text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188C80E476ME05D

CAP CER 47UF 2.5V X6S 0603

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2538
Product Specification Section
Murata GRM188C80E476ME05D - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X6S
Rated Voltage: 2.5V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
860,000
USA:
860,000
2,820,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$362.40
USD
Quantity
Unit Price
4,000
$0.0906
8,000
$0.0891
12,000
$0.0882
16,000
$0.0876
20,000+
$0.0856