text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM319R72A153KA01D

MLCC - 1206 100V 15000 Ohms X7R 10%

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM319R72A153KA01D - Technical Attributes
Attributes Table
Capacitance: 15000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Dimension: T  0.85mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$169.60
USD
Quantity
Unit Price
4,000
$0.0424
8,000
$0.0417
12,000
$0.0413
20,000
$0.0408
40,000+
$0.0398