text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31CR71E106MA12L

1206 25 V 10 uF X7R ±20% Tolerance Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM31CR71E106MA12L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 2000MΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.40
USD
Quantity
Unit Price
2,000
$0.0617
4,000
$0.0607
8,000
$0.0597
10,000
$0.0593
30,000+
$0.0573