text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT31CR61H106KE01L

1206 10 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2519
Product Specification Section
Murata GRT31CR61H106KE01L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$982.00
USD
Quantity
Unit Price
2,000
$0.0519
6,000
$0.0505
8,000
$0.0502
20,000
$0.0491
30,000+
$0.048