text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK212ABJ106KG-T

CAP CER 10UF 6.3V X5R 0805 +/-10%

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
TAIYO YUDEN JMK212ABJ106KG-T - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 100MΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.90
USD
Quantity
Unit Price
3,000
$0.0163
9,000
$0.0159
15,000
$0.0157
60,000
$0.0152
90,000+
$0.0149
Product Variant Information section