text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1206A151JXCAT

1206 150 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1206A151JXCAT - Technical Attributes
Attributes Table
Capacitance: 150pF
Dielectric: C0G/NP0
Rated Voltage: 200V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$532.80
USD
Quantity
Unit Price
3,000
$0.0904
6,000
$0.0888
9,000
$0.0879
12,000
$0.0872
15,000+
$0.0852
Product Variant Information section