text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1210A103FXAAT

1210 10 nF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1210A103FXAAT - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,650.00
USD
Quantity
Unit Price
2,500
$0.335
5,000+
$0.33
Product Variant Information section