text.skipToContent text.skipToNavigation

Manufacturer Part #

S471K25Y5PN6UJ5R

470pF 10% 1000V Y5P (6.5 X 4mm) Radial 5mm Single Layer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S471K25Y5PN6UJ5R - Technical Attributes
Attributes Table
Dielectric: Y5P
Capacitance: 471pF
Rated Voltage: 1kV
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
20000
Multiple Of:
2000
Total
$1,240.00
USD
Quantity
Unit Price
20,000
$0.062
30,000+
$0.061
Product Variant Information section