text.skipToContent text.skipToNavigation

Manufacturer Part #

WKP330MCPEF0KR

WKP Series Ø 8 x 6 mm 33 pF 760/500 VAC ±20% N750 AC Line Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WKP330MCPEF0KR - Technical Attributes
Attributes Table
Dielectric: N750
Capacitance: 33pF
Tolerance (%): ±20%
Rated Voltage (VAC): 500VAC
Dimension: T  6mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
1000
Total
$1,420.00
USD
Quantity
Unit Price
1,000
$0.365
2,000
$0.36
4,000
$0.355
5,000+
$0.35
Product Variant Information section