text.skipToContent text.skipToNavigation

Manufacturer Part #

105K100ST2824T

ST Series 100 V 1 uF ±10 % SMT Metallized Polyester Surfilm® Capacitor

ECAD Model:
Mfr. Name: Quantic Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Quantic Paktron 105K100ST2824T - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 100V
Tolerance (%): ±10%
Mounting Method: Surface Mount
Features & Applications

The 105K100ST2824T is a part of ST Series 100 V 1 µF ±10 % SMT Metallized Polyester Surfilm® Capacitor

Features:

  • Efficient size
  • Rugged construction
  • Does not fail short – Self healing
  • Low ESR/ESL
  • No entrapped moisture or air in self-encased design
  • No dissimilar metals to chemically degrade or attract moisture
  • High dv/dt
  • Wave solderable
  • Operating temperature range: –55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$6,960.00
USD
Quantity
Unit Price
1,200+
$5.80
Product Variant Information section