text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233620225

MKP336 Series 310 V 2.2 uF ±20% LS=27.5 mm X2 Suppression PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233620225 - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 27.5mm
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$297.00
USD
Quantity
Unit Price
100
$2.97
200
$2.94
300
$2.92
400
$2.91
500+
$2.88
Product Variant Information section