text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233860124

MKP338 Series 300 V 0.12 uF ±20% LS=22.5 mm Y2 Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233860124 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.12µF
Rated Voltage: 1kV
Rated Voltage (VAC): 300VAC
Lead Spacing: 22.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
150
Total
$336.00
USD
Quantity
Unit Price
10
$2.30
30
$2.27
75
$2.24
200
$2.21
400+
$2.16
Product Variant Information section