text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233923105

MKP339 Series 31 x 21 x11 mm 630 V 1 uF ±20% Radial Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233923105 - Technical Attributes
Attributes Table
Capacitance: 1µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 27.5mm
Tolerance (%): ±20%
Operating Temp Range: -25°C to +35°C
Height - Max: 21mm
Dimension: L  31mm x W  11mm x H  21mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,400
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$87.00
USD
Quantity
Unit Price
25
$0.895
75
$0.87
200
$0.85
400
$0.84
1,250+
$0.80
Product Variant Information section