text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237241473

MKT372 Series 250 V 0.047 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237241473 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 250V
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$840.00
USD
Quantity
Unit Price
100
$0.23
250
$0.225
1,500
$0.22
4,000+
$0.21
Product Variant Information section