text.skipToContent text.skipToNavigation

Manufacturer Part #

F1778510K2KLB0

F1778 Series 310 VAC 1 uf ±10 % Radial Metallized Polypropylene Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay F1778510K2KLB0 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 1µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$608.00
USD
Quantity
Unit Price
1
$1.58
30
$1.56
100
$1.54
250
$1.52
750+
$1.48
Product Variant Information section