text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP1Y004705A00JSSD

FKP1 Series 6 kV 0.00047 uF ±5% LS=22.5 mm Radial Film Foil PP Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA FKP1Y004705A00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 470pF
Rated Voltage: 6000V
Rated Voltage (VAC): 700VAC
Lead Spacing: 22.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2400
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,740.00
USD
Quantity
Unit Price
1,200+
$0.725
Product Variant Information section