text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1845233204R

MKP1845 Series 2 kV 0.0033 uF ±5% Axial Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1845233204R - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.0033µF
Rated Voltage: 2000V
Tolerance (%): ±5%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,640.00
USD
Quantity
Unit Price
1,500+
$1.76
Product Variant Information section