text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1847615354Y4

MKP1847AC Series 350 V 15 uF ±5% LS=52.5mm Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1847615354Y4 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 15µF
Rated Voltage (VAC): 350VAC
Lead Spacing: 52.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
110
Factory Lead Time:
10 Weeks
Minimum Order:
55
Multiple Of:
55
Total
$603.35
USD
Quantity
Unit Price
2
$11.29
5
$11.20
20
$11.06
50
$10.97
125+
$10.82
Product Variant Information section