text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1U021004D00JSSD

MKP10 Series 2 kV 0.01 uF ±5% LS=15mm 18 x 14 x 7mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP1U021004D00JSSD - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.01µF
Rated Voltage: 2kV
Rated Voltage (VAC): 700VAC
Lead Spacing: 15mm
Tolerance (%): ±5%
Dimension: L  18mm x W  7mm x H  14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3200
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,824.00
USD
Quantity
Unit Price
30
$0.635
100
$0.615
250
$0.605
500
$0.595
1,500+
$0.57
Product Variant Information section