Manufacturer Part #
MKP4O124704D00KSSD
MKP4 Series 1 kV 0.047 uF ±10 % Radial Metallized PP Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1600 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
WIMA MKP4O124704D00KSSD - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.047µF |
| Rated Voltage: | 1000V |
| Rated Voltage (VAC): | 400VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,600+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
1600 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole