Manufacturer Part #
MKT1817210404W
MKT1817 Series 400 V 0.01 uF ±20% LS=5mm Radial Metallized Polyster Film Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKT1817210404W - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.01µF |
| Rated Voltage: | 400V |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±20% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.33
5,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bag
Mounting Method:
Through Hole