text.skipToContent text.skipToNavigation

Manufacturer Part #

SNMPJ041007D1AKS00

MKP Snubber 630 V 1 uF ±10% Double-Sided Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA SNMPJ041007D1AKS00 - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Rated Voltage: 1000V
Rated Voltage (VAC): 600VAC
Tolerance (%): ±10%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
288
Multiple Of:
288
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,872.00
USD
Quantity
Unit Price
4
$6.75
15
$6.68
30
$6.64
100
$6.58
200+
$6.50
Product Variant Information section