text.skipToContent text.skipToNavigation

Manufacturer Part #

KR-5R5V155-R

KR Series 5.5 V 1.5 F Ø 19 x 19.5 mm Radial Coin Cell Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Eaton KR-5R5V155-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1.5F
Rated Voltage: 5.5V
Dimension: L  19.5mm x D  19mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
793
USA:
793
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.00
USD
Quantity
Unit Price
10
$4.10
25
$4.05
50
$4.01
150
$3.95
300+
$3.85
Product Variant Information section