text.skipToContent text.skipToNavigation

Manufacturer Part #

PHV-5R4H505-R

PHV Series 5 F 5.4 V -10-30 % LS = 5.3 mm Radial Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Eaton PHV-5R4H505-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 5F
Rated Voltage: 5.4V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 65mΩ
Leakage Current: 28µA
Operating Temp Range: -40°C to +65°C
Lead Spacing: 5.3mm
Dimension: L  32.5mm x W  21.3mm x H  11mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
10
$3.78
25
$3.73
50
$3.70
150
$3.64
300+
$3.55
Product Variant Information section