Manufacturer Part #
109D336X9100F2
109D Series 33 uF ±10% 100 V Axial Through Hole Wet Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 109D336X9100F2 - Technical Attributes
Attributes Table
| Type: | Wet |
| Capacitance: | 33µF |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Dimension: | L 20.22mm x D 7.92mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$45.86
3
$45.29
10
$44.68
20
$44.33
40+
$43.68
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole