Manufacturer Part #
150D156X9020B2B
150D Series 15 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Bulk Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Vishay 150D156X9020B2B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 150D156X9020B2B - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 15µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±10% |
| Dimension: | L 12.04mm x D 4.7mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
225
USA:
225
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
75
$3.05
150
$3.02
225
$3.00
300
$2.99
375+
$2.95
Product Variant Information section
Available Packaging
Package Qty:
75 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole