text.skipToContent text.skipToNavigation

Manufacturer Part #

150D276X5020R2BE3

150D Series 27 uF ±5 % 20 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 150D276X5020R2BE3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 27µF
Rated Voltage: 20V
Tolerance (%): ±5%
Dimension: L  17.42mm x D  7.34mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$382.00
USD
Quantity
Unit Price
50
$7.64
100
$7.60
150
$7.57
200
$7.55
250+
$7.50
Product Variant Information section