text.skipToContent text.skipToNavigation

Manufacturer Part #

150D685X9035B2TE3

150D Series 6.8 uF ±10% 35 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 150D685X9035B2TE3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 6.8µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  12.04mm x D  4.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,530.00
USD
Quantity
Unit Price
1,000+
$3.53
Product Variant Information section