Manufacturer Part #
199D106X9035D6V1E3
199D Series 10uF ±10 % 35 V LS=2.54mm Radial Electrolyte Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2101 | ||||||||||
Product Specification Section
Vishay 199D106X9035D6V1E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 199D106X9035D6V1E3 - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 10µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Dimension: | L 10.16mm x D 6mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.84
25
$1.81
50
$1.80
150
$1.77
300+
$1.73
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole