Manufacturer Part #
199D475X9035C6V1E3
199D Series 4.7 uF ±10 % 35V LS=2.54mm Radial Electrolyte Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2322 | ||||||||||
Product Specification Section
Vishay 199D475X9035C6V1E3 - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 4.7µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Dimension: | L 9.14mm x D 5.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
25
$0.96
75
$0.935
200
$0.915
400
$0.90
1,250+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole