text.skipToContent text.skipToNavigation

Manufacturer Part #

293D105X0025A2TE3

293D Series 1206 1 uF ±20 % 25 V Surface Mount Solid Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Vishay 293D105X0025A2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.80
USD
Quantity
Unit Price
2,000
$0.0554
6,000
$0.054
8,000
$0.0536
20,000
$0.0524
30,000+
$0.0513
Product Variant Information section