text.skipToContent text.skipToNavigation

Manufacturer Part #

293D224X9050A2TE3

293D Series 0.22 uF ±10 % 50 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D224X9050A2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.22µF
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$2,400.00
USD
Quantity
Unit Price
2,000
$0.25
4,000
$0.245
8,000+
$0.24
Product Variant Information section