text.skipToContent text.skipToNavigation

Manufacturer Part #

2R5TPE220MFGB

TPE Series 220 uF ±20% 2.5V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Panasonic Industry 2R5TPE220MFGB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.015Ω
Leakage Current: 110µA
Dissipation Factor: 8%
Ripple Current: 1800mA
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,010.00
USD
Quantity
Unit Price
2,000+
$0.505
Product Variant Information section