text.skipToContent text.skipToNavigation

Manufacturer Part #

597D108X9010F2T

597D Series 1000 uF ±10% 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Vishay 597D108X9010F2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 1000µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  7.6mm x W  6mm x H  4.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,677.50
USD
Quantity
Unit Price
250+
$6.71
Product Variant Information section