text.skipToContent text.skipToNavigation

Manufacturer Part #

STE2200-50T4MI

STE Series 2200 uF ±20% 50 V Axial Through Hole SuperTan® Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay STE2200-50T4MI - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 2200µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  26.97mm x D  9.52mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$3,113.60
USD
Quantity
Unit Price
1
$163.46
2
$161.62
4
$159.81
5
$159.23
15+
$155.68
Product Variant Information section