text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC226M016RNJ

TAJ Series 22 uF ±20 % 16V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TAJC226M016RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.00
USD
Quantity
Unit Price
500
$0.109
1,500
$0.107
2,500
$0.106
10,000
$0.103
15,000+
$0.102