Manufacturer Part #
TAJC475K025RNJ
TAJ Series 4.7 uF ±10 % 25V Surface Mount Standard Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2321 | ||||||||||
Product Specification Section
KYOCERA AVX TAJC475K025RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 4.7µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Case Size: | 2312 (6032 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
TAJ Series Standard Tantalum
The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.
The TAJC475K025R is a 0.236” x 0.126” package 25 volt 4.7 mf capacitor with a tolerance of +/- 10%. The TAJC475K025R is lead free and comes in 7 inch reels.For detail technical characteristic and performance capabilities see the datasheet.
Pricing Section
Global Stock:
13,500
USA:
13,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.124
1,500
$0.121
2,500
$0.12
7,500
$0.118
12,500+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount