text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJE476M035RNJ

TAJ Series 47 uF ±20 % 35 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TAJE476M035RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,400
USA:
4,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$416.00
USD
Quantity
Unit Price
400
$1.04
800
$1.03
1,600
$1.02
2,000+
$1.01