Manufacturer Part #
TAP155K035SRS
Tantalum Capacitors 1.5uF 35V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125C Ammo
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAP155K035SRS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAP155K035SRS - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 1.5µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 60Ω |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 2.5mm |
| Dimension: | D 4.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.143
6,000
$0.141
9,000
$0.14
12,000+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
3000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole