text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSC107K010R0200

TPS Series 100uF ±10 % 10V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
KYOCERA AVX TPSC107K010R0200 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
Germany:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$142.50
USD
Quantity
Unit Price
500
$0.285
2,000
$0.28
7,500+
$0.27
Product Variant Information section